SamtecERM8-050-05.0-S-DV-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R

Think of Samtec's micro high speed terminal strip ERM8-050-05.0-S-DV-K-TR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a header type gender. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 46 mm long, 8.91 mm tall and 5.6 mm deep. ERM8-050-05.0-S-DV-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 68 Stück

Quantity Increments of 250 Minimum 250
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.