PanasonicERT-J0EP473JThermistoren
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4100 | |
| 4100 to 4300 | |
| -40 | |
| 125 | |
| 47000 | |
| 25000 to 120000 | |
| ±5 | |
| 66m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this ERT-J0EP473J thermistor by Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

