PanasonicERT-J0ER103JThermistoren
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4300 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 66m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
This ERT-J0ER103J thermistor by Panasonic is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

