PanasonicERT-J0ET102JThermistoren
Thermistor NTC 1K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4450 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 1000 | |
| 300 to 1500 | |
| ±5 | |
| 66m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this ERT-J0ET102J thermistor by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

