PanasonicERT-J1VA220HThermistoren
Thermistor NTC 22 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 2700K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 2700 | |
| < 3250 | |
| -40 | |
| 125 | |
| 22 | |
| 7 to 50 | |
| ±3 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this ERT-J1VA220H thermistor from Panasonic belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

