PanasonicERT-J1VR153JThermistoren
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4300 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 15000 | |
| 6000 to 25000 | |
| ±5 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This ERT-J1VR153J thermistor from Panasonic is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

