PanasonicERT-J1VR683JThermistoren
Thermistor NTC 68K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4300 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 68000 | |
| 25000 to 120000 | |
| ±5 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this ERT-J1VR683J thermistor from Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

