PanasonicERT-J1VT202JThermistoren
Thermistor NTC 2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| ±0.1 | |
| 4450 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 2000 | |
| 1500 to 6000 | |
| ±5 | |
| 100m | |
| Battery Pack|Liquid Crystal Display|Mobile Phone|Personal Computer and Peripheral Device | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.1 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this ERT-J1VT202J thermistor manufactured by Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

