PanasonicERT-JZEG103HAThermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3435 | |
| 3400 to 3600 | |
| ±2% | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| 33m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| Solder Pad | |
| Surface Mount |
This ERT-JZEG103HA thermistor from Panasonic is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

