PanduitERT2M-C20Kabelbinder
Cable Ties, Cable Tie Thermoplastic Polyurethane Black 59.7mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie | |
| Black | |
| Thermoplastic Polyurethane | |
| 59.7 | |
| 80(Min) | |
| -57 | |
| 104 | |
| 216 | |
| 21.36 |
This ERT2M-C20 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This product is 216 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

