| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 200 | |
| 25000 | |
| 5500 | |
| 210 | |
| -40 | |
| 85 | |
| 60 | |
| 14 | |
| 55 | |
| Screw | |
| Bolt Down |
This ERZ-C32EK201 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 200 A and clamping voltage is 340 V. Its maximum surge current is 25000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 0.0055uF. Its tolerance voltage is 10%. This varistor has a voltage of 200 V. This product is 60 mm long, 55 mm tall and 14 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

