10-25% Rabatt
PanasonicERZ-E05A431Varistor
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10 | |
| 1200 | |
| 120 | |
| 29 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 6.1 | |
| 10 | |
| 0.6 | |
| Radial | |
| Through Hole | |
| 5 |
Never worry about improper resistance being seen by your components with this ERZ-E05A431 MOV from Panasonic, it will change depending on voltages. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 120pF. This device is made with metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 10 mm tall and 6.1 mm deep with a diameter of 7 mm. This varistor has a voltage of 430 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

