Reduced Price
PanasonicERZ-E05F271Varistor
Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 270 | |
| 175 | |
| 225 | |
| 455 | |
| 10 | |
| 1200 | |
| 150 | |
| 18 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 5.2 | |
| 13 | |
| Radial | |
| Through Hole | |
| 5 |
Never worry about improper resistance being seen by your components with this ERZ-E05F271 MOV from Panasonic, it will change depending on voltages.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

