PanasonicERZ-E10A431Varistor
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| ERZ-E10A431 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 50 | |
| 4500 | |
| 350 | |
| 99 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 6.5 | |
| 15 | |
| Radial | |
| Through Hole | |
| 7.5 |
This ERZ-E10A431 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 430 V. This product is 15 mm tall and 6.5 mm deep with a diameter of 11.5 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 350pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

