PanasonicERZ-E10A511Varistor
Var MOV 320VAC/410VDC 4500A 510V Thru-Hole Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 510 | |
| 320 | |
| 410 | |
| 845 | |
| 50 | |
| 4500 | |
| 300 | |
| 117 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 7 | |
| 15 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-E10A511 MOV from Panasonic will change resistance. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 845 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm tall and 7 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 510 V. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 410 VDC. This device utilizes metal oxide technology. Its capacitance value is 300pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

