| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 330 | |
| 210 | |
| 270 | |
| 545 | |
| 50 | |
| 6000 | |
| 520 | |
| 115 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 | |
| 5.9 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this ERZ-E11A331 MOV from Panasonic is a variable resistor. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 545 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC. This product is 17 mm tall and 5.9 mm deep with a diameter of 13 mm. Its capacitance value is 520pF. This varistor has a voltage of 330 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

