PanasonicERZ-E11A911Varistor

Var MOV 550VAC/745VDC 5000A 910V Radial Bulk

Provide proper variable resistance to your circuit by using this ERZ-E11A911 MOV from Panasonic. Its maximum surge current is 5000 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 240pF. This device is made with metal oxide technology. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This product is 18 mm tall and 9 mm deep with a diameter of 14 mm. This varistor has a voltage of 910 V.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,1675 €
    1. 1000+0,1675 €
    2. 2000+0,1658 €
    3. 2500+0,1642 €
    4. 3000+0,1625 €
    5. 4000+0,1609 €
    6. 5000+0,1593 €
    7. 6000+0,1576 €
    8. 10000+0,1561 €
    9. 20000+0,1545 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.