50-75% Rabatt
PanasonicERZ-E14A102Varistor
Var MOV 625VAC/825VDC 7500A 1000V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1000 | |
| 625 | |
| 825 | |
| 1650 | |
| 100 | |
| 7500 | |
| 400 | |
| 565 | |
| -40 | |
| 85 | |
| Bulk | |
| 17.5 | |
| 9.5 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 10 |
This ERZ-E14A102 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 100 A and clamping voltage is 1650 V. Its maximum surge current is 7500 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1000 V. This device is made with metal oxide technology. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its capacitance value is 400pF. This product is 20.5 mm tall and 9.5 mm deep with a diameter of 17.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
