| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 200 | |
| 130 | |
| 170 | |
| 340 | |
| 100 | |
| 10000 | |
| 1300 | |
| 140 | |
| -40 | |
| 85 | |
| Bulk | |
| 16.5 | |
| 5.2 | |
| 19.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-E14A201 MOV from Panasonic will exceed your needs! This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 340 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This varistor has a voltage of 200 V. This device utilizes metal oxide technology. This product is 19.5 mm tall and 5.2 mm deep with a diameter of 16.5 mm. Its capacitance value is 0.0013uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
