| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 14 | |
| 18 | |
| 48 | |
| 1 | |
| 250 | |
| 1500 | |
| 0.7 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-V05D220 MOV from Panasonic. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This device's clamping current is 1 A and clamping voltage is 48 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This varistor has a voltage of 22 V. Its capacitance value is 0.0015uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

