| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 130 | |
| 170 | |
| 340 | |
| 10 | |
| 1750 | |
| 200 | |
| 17.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.4 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V07D201 MOV from Panasonic will exceed your needs! This device's clamping current is 10 A and clamping voltage is 340 V. This part has a pitch of 5 mm. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm tall and 4.4 mm deep with a diameter of 8.5 mm. Its capacitance value is 200pF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This varistor has a voltage of 200 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

