| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 14 | |
| 18 | |
| 43 | |
| 2.5 | |
| 500 | |
| 3600 | |
| 1.3 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.6 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Look no further, this ERZ-V07D220 MOV from Panasonic is a variable resistor. Its maximum surge current is 500 A. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0036uF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This varistor has a voltage of 22 V. This product is 11.5 mm tall and 4.6 mm deep with a diameter of 8.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

