| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10 | |
| 1750 | |
| 100 | |
| 42 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 5.8 | |
| 11.5 | |
| 0.9 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this ERZ-V07D471 MOV from Panasonic will change resistance. This part has a pitch of 5 mm. Its maximum surge current is 1750 A. This device's clamping current is 10 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100pF. This varistor has a voltage of 470 V. This product is 11.5 mm tall and 5.8 mm deep with a diameter of 8.5 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

