| Compliant | |
| EAR99 | |
| Active | |
| 8535.40.00.00 | |
| Automotive | No |
| PPAP | No |
| 39 | |
| 25 | |
| 31 | |
| 77 | |
| 2.5 | |
| 500 | |
| 1600 | |
| 2.4 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 4.8 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
This ERZ-V07V390CS MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 77 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0016uF. This varistor has a voltage of 39 V. This product is 11.5 mm tall and 4.8 mm deep with a diameter of 8.5 mm. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

