| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 25 | |
| 3500 | |
| 1700 | |
| 17 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 4.7 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this ERZ-V10D101 MOV from Panasonic, it will change depending on voltages. This device's clamping current is 25 A and clamping voltage is 165 V. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This product is 14.5 mm tall and 4.7 mm deep with a diameter of 11.5 mm. Its capacitance value is 0.0017uF. This varistor has a voltage of 100 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

