| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 95 | |
| 125 | |
| 250 | |
| 25 | |
| 3500 | |
| 1100 | |
| 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 5.2 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-V10D151 MOV from Panasonic will change resistance. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 250 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 150 V. This product is 14.5 mm tall and 5.2 mm deep with a diameter of 11.5 mm. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. Its capacitance value is 0.0011uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

