PanasonicERZ-V10D201Varistor

Var 130VAC/170VDC 3500A 200V Radial Bulk

Look no further, this ERZ-V10D201 MOV from Panasonic is a variable resistor. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 340 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 200 V. Its capacitance value is 430pF. This product is 14.5 mm tall and 4.8 mm deep with a diameter of 11.5 mm. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,1173 €
    1. 2000+0,1173 €
    2. 2500+0,1161 €
    3. 3000+0,1149 €
    4. 4000+0,1138 €
    5. 5000+0,1054 €
    6. 6000+0,1042 €
    7. 10000+0,1032 €
    8. 15000+0,1022 €
    9. 20000+0,1012 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.