| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 20 | |
| 3000 | |
| 12200 | |
| 41 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.7 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Never worry about improper resistance being seen by your components with this ERZ-V20D560 MOV from Panasonic, it will change depending on voltages. This device's clamping current is 20 A and clamping voltage is 110 V. Its maximum surge current is 3000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.5 mm tall and 5.7 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This varistor has a voltage of 56 V. Its capacitance value is 0.0122uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

