50-75% Rabatt
PanasonicERZ-V20D681Varistor
Var 420VAC/560VDC 7500A 680V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 680 | |
| 420 | |
| 560 | |
| 1120 | |
| 100 | |
| 7500 | |
| 650 | |
| 382 | |
| -40 | |
| 85 | |
| Bulk | |
| 22.5 | |
| 7.8 | |
| 25.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-V20D681 MOV from Panasonic will exceed your needs! This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 1120 V. Its maximum surge current is 7500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 680 V. Its capacitance value is 650pF. This product is 25.5 mm tall and 7.8 mm deep with a diameter of 22.5 mm. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

