| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 30 | |
| 38 | |
| 104 | |
| 1 | |
| 250 | |
| 650 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Similar to a diode this ERZ-VA5D470 MOV manufactured from Panasonic is a nonlinear component. Its maximum surge current is 250 A. This device's clamping current is 1 A and clamping voltage is 104 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 650pF. This varistor has a voltage of 47 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

