| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 39 | |
| 25 | |
| 31 | |
| 77 | |
| 2.5 | |
| 125 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| 0.4 | |
| ±0.5 | |
| ±0.4 | |
| ±0.3 | |
| J-Lead | |
| Surface Mount |
Similar to a diode this ERZ-VF2M390 MOV manufactured from Panasonic is a nonlinear component. Its maximum surge current is 125 A. This device's clamping current is 2.5 A and clamping voltage is 77 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This varistor has a voltage of 39 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

