| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 140 | |
| 180 | |
| 360 | |
| 50 | |
| 6000 | |
| 660 | |
| 78 | |
| -40 | |
| 85 | |
| Bulk | |
| 13 | |
| 5.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this ERZ-E11A221 MOV from Panasonic will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 360 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This varistor has a voltage of 220 V. This device utilizes metal oxide technology. Its capacitance value is 660pF. This product is 17 mm tall and 5.3 mm deep with a diameter of 13 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

