| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 20 | |
| 26 | |
| 65 | |
| 20 | |
| 3000 | |
| 20000 | |
| 24 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| 24.5 | |
| 4 | |
| Radial | |
| Through Hole | |
| 10 |
When different voltages are applied to this ERZ-V20D330 MOV from Panasonic will change resistance. This device's clamping current is 20 A and clamping voltage is 65 V. This part has a pitch of 10 mm. Its maximum surge current is 3000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This product is 24.5 mm tall and 5.5 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 33 V. Its capacitance value is 0.02uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

