| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10 | |
| 1750 | |
| 810 | |
| 7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.5 | |
| 4.1 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-VA7D820 MOV from Panasonic. Its maximum surge current is 1750 A. This device's clamping current is 10 A and clamping voltage is 135 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 810pF. This product is 11.5 mm tall and 4.1 mm deep with a diameter of 8.5 mm. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This varistor has a voltage of 82 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

