AlteraES1010SIHot-Swap Kontrollere
Hot Swap Controller 1-CH 13.8V N-Channel Positive Voltage 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| 10.2 | |
| 12 | |
| 13.8 | |
| 3.9 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
When installing system backplanes, the positive voltage ES1010SI hot swap controller IC can give you the speed you need, all thanks to Altera. Its typical operating supply voltage is 12 V. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.2 V, while its maximum is 13.8 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

