VishayES1A-E3/61TGleichrichter

Diode Switching 50V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode ES1A-E3/61T rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 52.237 Stück

Regional Inventory: 48.637

    Total0,21 €Price for 1

    48.637 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      7199
      Country Of origin:
      China
         
      • Price: 0,2083 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 37 Stück
      • Price: 0,2083 €
    • (7200)

      morgen versandbereit

      Increment:
      7200
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2402+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 48.600 Stück
      • Price: 0,0137 €
    • (1800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 3.600 Stück
      • Price: 0,0521 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.