VishayES3D-E3/57TGleichrichter

Diode Switching 200V 3A 2-Pin SMC T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode ES3D-E3/57T rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Auf Lager: 433.165 Stück

Regional Inventory: 515

    Total0,21 €Price for 1

    515 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2252+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      515
      Country Of origin:
      Taiwan
         
      • Price: 0,2138 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2252+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 515 Stück
      • Price: 0,2138 €
    • (850)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 123.250 Stück
      • Price: 0,1236 €
    • (850)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2448+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 309.400 Stück
      • Price: 0,138 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.