SOURIAUESC10KE00803SN0Steckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 8-3 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 7.5 | |
| -65 | |
| 260 | |
| 5000 | |
| 7.3 | |
| Screw Lock | |
| 500 | |
| 36.33 | |
| 20.75 | |
| 20.75 |
Connect your circular inputs with this mil-c-83723 circular ESC10KE00803SN0 connector from Souriau. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-3. This device has a maximum current rating of 7.5 A. This product is 36.33 mm long, 20.75 mm tall and 20.75 mm deep. This circular connector has an operating temperature of -65 to 260 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
