SOURIAUESC10SE61610SN0Steckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 16-10 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| -65 | |
| 260 | |
| 5000 | |
| 3.8 | |
| Threaded | |
| 500 | |
| 34.42 | |
| 35.05 |
By using this mil-c-83723 circular ESC10SE61610SN0 connector from Souriau you can connect circular peripherals straight to your device. Its shell size is 16-10. It has a plug type gender. It has a straight body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 13 A. This product is 35.05 mm long with a diameter of 34.42 mm. This circular connector has an operating temperature of -65 to 260 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
