Infineon Technologies AGESD102U102ELSE6327XTSA1ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 11Vc 2-Pin TSSLP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Single | |
| Uni-Directional | |
| 1 | |
| 3.3 | |
| 11(Typ) | |
| 6.2 | |
| 0.05 | |
| 0.65 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.27(Max) mm |
| Verpackungsbreite | 0.32 mm |
| Verpackungslänge | 0.62 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TSSLP |
| 2 | |
| Leitungsform | No Lead |
Save yourself hassle and protect your electronic components by installing this diode array ESD102U102ELSE6327XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc kV. This device's maximum clamping voltage is 11(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.65 pF. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

