| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 10 | |
| 1 | |
| 250 | |
| 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.29(Max) mm |
| Verpackungsbreite | 0.3 mm |
| Verpackungslänge | 0.6 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | DSN |
| 2 |
Even low voltage discharges can cause damage to electronic components so get this tvs ESD11B5.0ST5G ESD protection device from ON Semiconductor for added protection. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 10 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 13.5 pF. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

