onsemiESD5484FCT5GESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 11.5Vc 2-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| ESD5484FCT5G | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1 | |
| 5 | |
| 11.5 | |
| 0.1 | |
| 300 | |
| 45 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.25 mm |
| Verpackungsbreite | 0.3 mm |
| Verpackungslänge | 0.6 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 2 | |
| Leitungsform | Ball |
Don't let electrostatic discharges go unnoticed with this tvs ESD5484FCT5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 11.5 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 45 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

