onsemiESD6100ESE-Entstörer
ESD Suppressor Diode Diode Array Bi-Dir 5.5V 9.8Vc 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 5.5 | |
| 9.8(Typ) | |
| 0.1 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.41 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 0.8 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 4 | |
| Leitungsform | Ball |
Have expensive equipment to protect from ESD? Add this diode array ESD6100 ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 9.8(Typ) V. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 1.5 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

