onsemiESD7504MUTAGESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 3.3V 13.7Vc 10-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 13.7(Typ) | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 2.5 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 10 | |
| Leitungsform | No Lead |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs ESD7504MUTAG ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 13.7(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a quad common anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

