| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex Common Anode | |
| Uni-Directional | |
| 6 | |
| 3.3 | |
| 5.5 | |
| 16 | |
| 1 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 3.3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 10 | |
| Leitungsform | No Lead |
Get protected from high voltage shocks with this tvs ESD8006MUTAG ESD protection device developed by ON Semiconductor. This device's maximum clamping voltage is 8.4(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a hex common anode configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

