onsemiESD8040MUTAGESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 12Vc 18-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Array 14 | |
| Uni-Directional | |
| 14 | |
| 3.3 | |
| 12(Typ) | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 5.5 mm |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 18 | |
| Leitungsform | No Lead |
Protect your investments from electrostatic discharge by implementing this tvs ESD8040MUTAG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a array 14 configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

