onsemiESD8104MUTAGESE-Entstörer

ESD Suppressor Diode TVS Uni-Dir 3.3V 11.4Vc 10-Pin UDFN T/R

Protect your investments from electrostatic discharge by implementing this tvs ESD8104MUTAG ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 11.4(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad common anode configuration.

1.266 Stück: Versand in vsl. 2 Tagen

    Total0,19 €Price for 1

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      52 Wochen
      Minimum Of :
      1
      Maximum Of:
      1266
      Country Of origin:
      Malaysia
         
      • Price: 0,1859 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      52 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.266 Stück
      • Price: 0,1859 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.