onsemiESD9C5.0ST5GESE-Entstörer

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-923 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESD9C5.0ST5G ESD protection device from ON Semiconductor for superior protection. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 6.2 pF. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 24.021 Stück

Regional Inventory: 8.021

    Total0,09 €Price for 1

    8.021 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      31 Wochen
      Minimum Of :
      1
      Maximum Of:
      7999
      Country Of origin:
      China
         
      • Price: 0,0889 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      China
      • In Stock: 21 Stück
      • Price: 0,0889 €
    • (8000)

      morgen versandbereit

      Increment:
      8000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 8.000 Stück
      • Price: 0,0321 €
    • (8000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      China
      • In Stock: 16.000 Stück
      • Price: 0,0328 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.