| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1 | |
| 12 | |
| 23.7@8/20us | |
| 1 | |
| 150 | |
| 140(Typ)@8/20us | |
| 30(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 0.8 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-923 |
| 2 | |
| Leitungsform | Flat |
Don't let electrostatic discharges go unnoticed with this tvs ESD9X12ST5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 23.7 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 30(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

