STMicroelectronicsESDA14V2LESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 12V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual Common Anode|Single | |
| Uni-Directional | |
| 2 | |
| 12 | |
| 14.2 | |
| 15.8 | |
| 14@8/20us | |
| 5 | |
| 1 | |
| 300@8/20us | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This tvs ESDA14V2L ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/9@Contact Disc/25@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode|single configuration. Its capacitance value is 90(Typ) pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

